Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP26123DR-LF-P
Newark Part No.54AH3395
Your Part Number
74 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.670 |
| 10+ | $5.340 |
| 25+ | $5.000 |
| 50+ | $4.820 |
| 100+ | $4.630 |
| 250+ | $4.450 |
| 500+ | $4.290 |
| 1000+ | $4.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP26123DR-LF-P
Newark Part No.54AH3395
Technical Datasheet
Battery TypeLi-Ion
Input Voltage24V
Battery Charge Voltage12.6V
Charge Current Max2A
Charge Current2A
Battery IC Case StyleQFN-EP
IC Case / PackageQFN-EP
No. of Series Cells3
No. of Pins16Pins
No. of Cells3Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Monolithic DC to DC stepdown switching charger for 2 or 3 cell Li-ion battery QFN-EP-16 package
- ±0.75% VBATT accuracy
- 0.2ohm Integrated power MOSFET
- Up to 90% efficiency
- Fixed 600KHz frequency
- Preconditioning for fully-depleted batteries
- Charging status indicator
- Input supply and battery fault indicator
- Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown
- Battery temperature monitor and protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
12.6V
Charge Current
2A
IC Case / Package
QFN-EP
No. of Pins
16Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Input Voltage
24V
Charge Current Max
2A
Battery IC Case Style
QFN-EP
No. of Series Cells
3
No. of Cells
3Cells
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
