
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
Product Information
Product Overview
The MP2639B is a highly integrated, flexible switch-mode battery charging management device for a single-cell Li-ion and Li-Polymer battery used in a wide range of portable applications. The MP2639B works in three modes: charge mode, discharge mode and sleep mode. When the input power supply is available, the MP2639B operates as a switching charger to charge a 1S battery from a wide input power range of 5V to 16V, which can cover a USB PD voltage level. The MP2639B automatically detects the battery voltage and charges the battery in three phases: pre-charge, constant charge and constant voltage charge. Other features include charge termination and auto-recharge. When the input is absent, the MP2639B can provide a wide boost voltage to IN by adjusting the feedback voltage at FB. When working with the PD controller, the MP2639B can support a USB PD standard output voltage level.
- Integrated both input-current-based and input-voltage-based power management functions
- Up to 5A programmable charge current
- 4.35V charge voltage with 0.5% accuracy
- Up to 3A programmable boost output current and up to 16V programmable boost output voltage
- Negative temperature coefficient pin for temperature monitoring
- Programmable timer back-up protection
- Discharge mode load trace compensation
- Thermal regulation and thermal shutdown
- Internal battery reverse leakage blocking
- 4 LEDs battery level and status indication
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Li-Ion, Li-Pol
4.35V
3A
QFN-EP
26Pins
-40°C
Surface Mount
MSL 1 - Unlimited
16V
3A
QFN-EP
1
1Cells
125°C
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
