Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 10+ | $3.350 |
| 25+ | $3.140 |
| 50+ | $3.010 |
| 100+ | $2.900 |
| 250+ | $2.790 |
Product Information
Product Overview
MP2759 is a highly integrated switching charger designed for applications with 1-cell to 6-cell series Li-ion or Li-polymer battery packs. When an input power supply is present, the MP2759 charges the battery with four phases: trickle charge, pre-charge, constant current (CC) charge and constant voltage (CV) charge. The MP2759 offers input current limiting and a minimum input voltage limit function. If the input current reaches the input current limit or the input voltage drops to the minimum input voltage limit, the MP2759 automatically reduces the charge current to limit the input power. To guarantee safe operation, the MP2759 includes robust protection features such as battery overvoltage protection, battery temperature sensing and protection, thermal shutdown and a charging safety timer. The MP2759 is available in a small QFN-19 (3mmx3mm) package. Applications include industrial medical equipment, power tools, wireless speakers, robot and portable vacuum cleaners.
- 36V switching charger with power path management for 1-cell to 6-cell batteries
- Up to 3A charge current, supports several battery chemistry type with different battery reg voltages
- 1 to 6 cells in series with 3.6/4/4.1/4.15/4.2/4.35/4.4V battery regulation voltage for each cell
- Support OR selection power path management
- 0.5% battery regulation voltage accuracy
- Integrated reverse blocking FET, internal loop compensation
- Charge operation indicator, input status indicator
- Battery thermal monitoring and protection with JEITA profile
- Safety-related certification, IEC 62368-1 CB certification
- Device operates from a maximum 36VDC input voltage and hold-off up to 45V
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Li-Ion, Li-Pol
3.7V
3A
QFN
19Pins
-40°C
Surface Mount
MSL 1 - Unlimited
24V
3A
QFN
6
6Cells
125°C
-
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate