Need more?
Quantity | Price |
---|---|
1+ | $2.860 |
10+ | $1.930 |
25+ | $1.690 |
50+ | $1.550 |
100+ | $1.410 |
250+ | $1.280 |
500+ | $1.190 |
1000+ | $1.120 |
Product Information
Product Overview
The MP28160 is an integrated buck-boost converter in a small CSP package. The buck-boost converter can operate from an input voltage above, equal to or below the output voltage. It uses current mode control with a 1.8MHz fixed PWM frequency to optimize stability and transient response. In a light load condition, it enters auto PFM/PWM mode to get high light load efficiency. Integrated MOSFETs minimize the solution size while maintaining high efficiency. Fault protection includes output hiccup current limiting, OVP and thermal shutdown.
- 1ms soft-start time
- 1µA shutdown current
- Active low system EN pin
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fixed
Buck-Boost
5.5V
500mA
12Pins
3.3V
-
1.8MHz
-40°C
-
MSL 1 - Unlimited
CSP
1.8MHz
1Outputs
2.5V
500mA
CSP
Surface Mount
3.3V
-
-
125°C
-
No SVHC (19-Jan-2021)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate