Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3372GR-0000-P
Newark Part No.54AK7730
Technical Datasheet
490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 10+ | $4.060 |
| 25+ | $3.810 |
| 50+ | $3.670 |
| 100+ | $3.530 |
| 250+ | $3.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3372GR-0000-P
Newark Part No.54AK7730
Technical Datasheet
TopologySynchronous Boost
LED Driver Type-
Input Voltage Min3V
Input Voltage Max30V
Output Voltage Max-
Output Current Max50mA
Output Current Max50mA
Switching Frequency Typ650kHz
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologySynchronous Boost
Driver Case StyleQFN
No. of Outputs8Outputs
Switching Frequency650kHz
Technical Specifications
Topology
Synchronous Boost
Input Voltage Min
3V
Output Voltage Max
-
Output Current Max
50mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
QFN
Switching Frequency
650kHz
LED Driver Type
-
Input Voltage Max
30V
Output Current Max
50mA
Switching Frequency Typ
650kHz
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Synchronous Boost
No. of Outputs
8Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate