Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3394SGF-P
Newark Part No.53AH7305
Technical Datasheet
538 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 10+ | $2.890 |
| 25+ | $2.820 |
| 50+ | $2.750 |
| 100+ | $2.690 |
| 250+ | $2.620 |
| 500+ | $2.430 |
| 1000+ | $2.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3394SGF-P
Newark Part No.53AH7305
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min5V
Input Voltage Max28V
Output Voltage Max-
Output Current Max180mA
Output Current Max180mA
Switching Frequency Typ540kHz
IC MountingSurface Mount
IC Case / PackageTSSOP-EP
No. of Pins16Pins
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleTSSOP-EP
No. of Outputs4Outputs
Switching Frequency540kHz
Product Overview
- 4-string step-up white LED driver in 16 pin TSSOP-EP package
- 4-string, maximum 200mA/string white LED driver
- 2.5% current matching accuracy between strings
- Programmable switching frequency
- PWM or DC input burst PWM dimming
- Open and short LED protection, programmable overvoltage protection
- Cascading capability with a single power source
- Undervoltage lockout, thermal shutdown
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Boost
Input Voltage Min
5V
Output Voltage Max
-
Output Current Max
180mA
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Boost
No. of Outputs
4Outputs
LED Driver Type
-
Input Voltage Max
28V
Output Current Max
180mA
Switching Frequency Typ
540kHz
IC Case / Package
TSSOP-EP
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
-
Driver Case Style
TSSOP-EP
Switching Frequency
540kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate