Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4690GSD-LF-P
Newark Part No.54AH3462
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1+ | $2.450 |
10+ | $1.950 |
25+ | $1.540 |
50+ | $1.390 |
100+ | $1.250 |
250+ | $1.150 |
500+ | $0.754 |
1000+ | $0.634 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4690GSD-LF-P
Newark Part No.54AH3462
Technical Datasheet
TopologyBoost, Buck, Buck-Boost
LED Driver Type-
Input Voltage Min-
Input Voltage Max7.5V
Output Voltage Max-
Output Current Max-
Output Current Max-
Switching Frequency Typ1kHz
IC MountingSurface Mount
IC Case / PackageSOD-123
No. of Pins2Pins
Operating Temperature Min-
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyBoost, Buck, Buck-Boost
Driver Case StyleSOD-123
No. of Outputs1Outputs
Switching Frequency1kHz
Product Overview
- MOSFET based smart bypass for LED open protection in 2 pin SOD-123 package
- Simple two terminal device
- Automatic reset if the LED heals itself or is replaced
- 0.22ohm typical on-state resistance
- Less than 1µA off-state current
- Achieves excellent thermal performance and energy efficiency
- Typically used with 1W to 2W LEDs
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Boost, Buck, Buck-Boost
Input Voltage Min
-
Output Voltage Max
-
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
2Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
SOD-123
Switching Frequency
1kHz
LED Driver Type
-
Input Voltage Max
7.5V
Output Current Max
-
Switching Frequency Typ
1kHz
IC Case / Package
SOD-123
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Boost, Buck, Buck-Boost
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate