Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5016GQH-P
Newark Part No.54AH3467
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Quantity | Price |
---|---|
1+ | $4.890 |
10+ | $4.250 |
25+ | $3.790 |
50+ | $3.350 |
100+ | $2.910 |
250+ | $2.500 |
500+ | $1.370 |
1000+ | $1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5016GQH-P
Newark Part No.54AH3467
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage15V
Current Limit5A
On State Resistance0.043ohm
IC Case / PackageQFN
No. of Pins10Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Distribution Switch Case StyleQFN
Product Overview
- Current limit switch with overvoltage clamp and reverse blocking in 10 pin QFN package
- 26V absolute maximum transient input voltage
- Selectable overvoltage clamp threshold
- Fast output overvoltage protection (OVP) response
- Integrated 43mohm power FET
- Adjustable current limit or fixed current limit when floating ILIMIT
- Reverse blocking MOSFET driver
- Soft-start time programmable through DV/DT and MODE
- Fast response for hard short protection
- Overcurrent protection, hiccup protection, thermal shutdown and auto-retry
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
15V
On State Resistance
0.043ohm
No. of Pins
10Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Distribution Switch Case Style
QFN
No. of Channels
1Channels
Current Limit
5A
IC Case / Package
QFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate