Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5022AGQV-P
Newark Part No.54AH3470
Your Part Number
Technical Datasheet
Packaging Options
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 10+ | $5.420 |
| 25+ | $5.190 |
| 50+ | $4.960 |
| 100+ | $4.820 |
| 250+ | $4.800 |
| 500+ | $4.780 |
| 1000+ | $4.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5022AGQV-P
Newark Part No.54AH3470
Technical Datasheet
No. of Channels1Channels
Controller ApplicationsDisk Drives, Hot Swap, Laptops, Networking, PC Cards, Servers
Input Voltage16V
Supply Voltage Min8V
Supply Voltage Max16V
IC Case / PackageQFN
Controller IC Case StyleQFN
No. of Pins22Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Hot swap protection device with current monitoring in 22 pin QFN package
- Integrated 3mohm power FET
- Adjustable current limit
- Output current measurement
- ±3% current monitor accuracy (6A<lt/>Io<lt/>12A)
- Fast response (<lt/>200ns) for short protection
- PG detector and FLTB indication, PG assert low at VIN=0
- Damaged MOSFET detection, external soft-start
- Under/over voltage lockout, thermal protection
- Programmable LOADEN blanking time
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
No. of Channels
1Channels
Input Voltage
16V
Supply Voltage Max
16V
Controller IC Case Style
QFN
Power Switch
MOSFET
IC Function
Hot Swap Controller
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Controller Applications
Disk Drives, Hot Swap, Laptops, Networking, PC Cards, Servers
Supply Voltage Min
8V
IC Case / Package
QFN
No. of Pins
22Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate