Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5990GMA-0000-P
Newark Part No.04AM1278
Your Part Number
Technical Datasheet
429 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5990GMA-0000-P
Newark Part No.04AM1278
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min4V
Supply Voltage Max16V
IC Case / PackageLGA
No. of Pins45Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionFully Integrated Hot-Swap Solution with PMBus Interface
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
16V
No. of Pins
45Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
4V
IC Case / Package
LGA
Power Switch
MOSFET
IC Function
Fully Integrated Hot-Swap Solution with PMBus Interface
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate