Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6005AGQ-P
Newark Part No.29AK2495
Technical Datasheet
442 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.450 |
10+ | $2.330 |
25+ | $2.220 |
50+ | $2.120 |
100+ | $2.020 |
250+ | $1.950 |
500+ | $1.930 |
1000+ | $1.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6005AGQ-P
Newark Part No.29AK2495
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min8V
Supply Voltage Max80V
No. of Outputs1Outputs
Duty Cycle (%)70%
IC Case / PackageQFN
No. of Pins10Pins
Switching Frequency420kHz
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Controller IC Case StyleQFN
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
80V
Duty Cycle (%)
70%
No. of Pins
10Pins
Topology
Flyback
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Controller IC Case Style
QFN
Supply Voltage Min
8V
No. of Outputs
1Outputs
IC Case / Package
QFN
Switching Frequency
420kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate