New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Drivers & Controllers
                      5. Motor Drivers / Controllers
                      Print Page

                      MP6500GU-P

                      Motor Driver/Controller, Stepper, 1 Output, 4.5 V to 35 V Supply, 2.5 A Ouput, QFN-24

                      MONOLITHIC POWER SYSTEMS (MPS) MP6500GU-P
                      MONOLITHIC POWER SYSTEMS (MPS) MP6500GU-P
                      MONOLITHIC POWER SYSTEMS (MPS) MP6500GU-P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoMP6500GU-P
                      Newark Part No.53AH7308
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      169 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.390
                      10+$3.950
                      25+$3.510
                      50+$3.270
                      100+$3.030
                      250+$2.790
                      500+$2.550
                      1000+$2.500
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoMP6500GU-P
                      Newark Part No.53AH7308
                      Technical Datasheet

                      Data Sheet

                      IC TypeFull-Bridge Motor Driver
                      Motor TypeStepper
                      No. of Outputs2Outputs
                      Output Current2.5A
                      Output Voltage-
                      IC Case / PackageQFN
                      No. of Pins24Pins
                      Supply Voltage Min4.5V
                      Supply Voltage Max35V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (19-Jan-2021)
                      Automotive Qualification Standard-
                      Driver Case StyleQFN

                      Product Overview

                      • Stepper motor driver in 24 pin QFN package
                      • Two internal full bridge drivers
                      • Internal current sensing and regulation
                      • Low on-resistance (HS: 195mohm, LS:170mohm)
                      • No control power supply required
                      • Simple logic interface
                      • 3.3V and 5V compatible logic supply
                      • Step modes from full-step to eighth-step
                      • Automatic current decay, overcurrent protection (OCP), fault indication output
                      • Input overvoltage protection, thermal shutdown and undervoltage lockout (UVLO) protection

                      Notes

                      MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                      Technical Specifications

                      IC Type

                      Full-Bridge Motor Driver

                      No. of Outputs

                      2Outputs

                      Output Voltage

                      -

                      No. of Pins

                      24Pins

                      Supply Voltage Max

                      35V

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      No SVHC (19-Jan-2021)

                      Driver Case Style

                      QFN

                      Motor Type

                      Stepper

                      Output Current

                      2.5A

                      IC Case / Package

                      QFN

                      Supply Voltage Min

                      4.5V

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MSL

                      MSL 2 - 1 year

                      Automotive Qualification Standard

                      -

                      Technical Docs (2)

                      Technical Notes & Articles EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.