Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8003AGQ-P
Newark Part No.54AH3500
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 10+ | $4.290 |
| 25+ | $3.940 |
| 50+ | $3.600 |
| 100+ | $3.230 |
| 250+ | $2.890 |
| 500+ | $2.690 |
| 1000+ | $2.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8003AGQ-P
Newark Part No.54AH3500
Technical Datasheet
PoE StandardIEEE 802.3af, 802.3at
PoE Controller TypePD Controller
Input Voltage48V
Output Current Max5mA
Output Current Max5mA
UVLO31V
IC Case / PackageQFN
No. of Pins10Pins
No. of Channels1Channels
Power Max25.5W
Duty Cycle (%)-
Switching Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Controller IC Case StyleQFN
Frequency-
Output Current-
Product Overview
- IEEE 802.3af/at power over Ethernet compliant powered device interface controller in QFN-10 package
- 100V, 0.48ohm integrated pass switch
- 120mA inrush current limit
- 840mA operation current limit
- 2-event classification
- Auxiliary adapter O-ring power supply
- Self driving power good inductor
- Open-drain Type-2 PSE indicator
- temperature protection (OTP)
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at
Input Voltage
48V
Output Current Max
5mA
IC Case / Package
QFN
No. of Channels
1Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Frequency
-
PoE Controller Type
PD Controller
Output Current Max
5mA
UVLO
31V
No. of Pins
10Pins
Power Max
25.5W
Switching Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
Controller IC Case Style
QFN
Output Current
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate