New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Power-over-Ethernet - POE Controllers
                                                                                                  Print Page

                                                                                                  MP8009GV-P

                                                                                                  POE Controller, 1 Channel, 57 V in, 250 kHz, IEEE 802.3af, 802.3at, QFN-EP-28, -40 °C to 125 °C

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MP8009GV-P
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MP8009GV-P
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MP8009GV-P
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoMP8009GV-P
                                                                                                  Newark Part No.73AJ8935
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  51 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4.210
                                                                                                  10+$3.370
                                                                                                  25+$3.170
                                                                                                  50+$3.060
                                                                                                  100+$2.930
                                                                                                  250+$2.820
                                                                                                  500+$2.750
                                                                                                  1000+$2.660
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.21
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoMP8009GV-P
                                                                                                  Newark Part No.73AJ8935
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  PoE StandardIEEE 802.3af, 802.3at
                                                                                                  PoE Controller TypePD Controller
                                                                                                  Input Voltage57V
                                                                                                  Output Current Max-
                                                                                                  Output Current Max-
                                                                                                  UVLO-
                                                                                                  IC Case / PackageQFN-EP
                                                                                                  No. of Pins28Pins
                                                                                                  No. of Channels1Channels
                                                                                                  Power Max-
                                                                                                  Duty Cycle (%)70%
                                                                                                  Switching Frequency Max275kHz
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCNo SVHC (19-Jan-2021)
                                                                                                  Controller IC Case StyleQFN-EP
                                                                                                  Frequency250kHz
                                                                                                  Output Current-

                                                                                                  Product Overview

                                                                                                  MP8009 is an integrated IEEE 802.3af/at PoE compliant powered device (PD) power supply converter. It includes a PD interface and a high-efficiency flyback/forward controller. The PD interface has all the functions of IEEE 802.3af/at, including detection, 1-event and 2-event classification, 120mA inrush current limit, 840mA operation current limit and a 100V hotswap MOSFET. The flyback/forward controller is specifically designed to be cost-effective. It is a space saving isolated solution with primary-side regulation (PSR) for flyback applications and high-efficiency secondary-side regulation for active clamped forward applications. It can be used in SSR flyback topologies. It provides hiccup protection for overload protection, short-circuit protection, overvoltage protection and thermal shutdown. It is available in a QFN-28 (4mmx5mm) package. Applications include IEEE 802.3af/at-compliant devices, security cameras, video telephones, WLAN access points, internet-of-things devices.

                                                                                                  • Compatible with 802.3af/at specifications
                                                                                                  • 100V, 0.48ohm PD integrated pass switch
                                                                                                  • 120mA PD inrush current, 840mA PD operation current limit
                                                                                                  • Supports <gt/>8.5V auxiliary adapter supply
                                                                                                  • Supports flexible topology design
                                                                                                  • Primary and secondary side regulation (PSR) for flyback applications
                                                                                                  • SSR for active clamp forward applications
                                                                                                  • 2A GATE and 0.8A SYNC drivers
                                                                                                  • 160mV switching current-sense limit
                                                                                                  • EMI reduction with frequency dithering

                                                                                                  Notes

                                                                                                  MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                  Technical Specifications

                                                                                                  PoE Standard

                                                                                                  IEEE 802.3af, 802.3at

                                                                                                  Input Voltage

                                                                                                  57V

                                                                                                  Output Current Max

                                                                                                  -

                                                                                                  IC Case / Package

                                                                                                  QFN-EP

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Duty Cycle (%)

                                                                                                  70%

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  Controller IC Case Style

                                                                                                  QFN-EP

                                                                                                  Output Current

                                                                                                  -

                                                                                                  PoE Controller Type

                                                                                                  PD Controller

                                                                                                  Output Current Max

                                                                                                  -

                                                                                                  UVLO

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  Power Max

                                                                                                  -

                                                                                                  Switching Frequency Max

                                                                                                  275kHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Frequency

                                                                                                  250kHz

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.