Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8124GD-P
Newark Part No.54AH3504
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price |
---|---|
1+ | $3.660 |
10+ | $2.900 |
25+ | $2.760 |
50+ | $2.700 |
100+ | $2.630 |
250+ | $2.460 |
500+ | $1.470 |
1000+ | $1.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8124GD-P
Newark Part No.54AH3504
Technical Datasheet
Supply Voltage14V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators1
No. of Regulated Outputs2
IC Case / PackageQFN
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
Digital IC CaseQFN
Product Overview
- 500mA LNB power supply and control regulator in 14 pin QFN package
- Compatible with DiSEqC 1.x
- 600mA accurate current limit
- 40V VOUT rating
- Low noise LDO output
- High efficiency at light load is greater than 85% at a 40mA load
- High frequency for small component sizes
- Built-In 22KHz signal shaper
- Selectable output voltage
- Overcurrent/short circuit/boost overvoltage/overtemperature protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Type
LNB Power Supply, Control Regulator
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
2
No. of Pins
14Pins
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Supply Voltage
14V
No. of LDO Regulators
1
IC Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Digital IC Case
QFN
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate