Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP9361DJ-LF-P
Newark Part No.54AH3526
Technical Datasheet
3,672 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.400 |
| 25+ | $1.300 |
| 50+ | $1.230 |
| 100+ | $1.180 |
| 250+ | $1.130 |
| 500+ | $1.100 |
| 1000+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP9361DJ-LF-P
Newark Part No.54AH3526
Technical Datasheet
IC Case / PackageTSOT-23
Output TypeFixed
No. of Pins6Pins
Output Current Max110mA
Output Current Max110mA
DC / DC Converter IC CaseTSOT-23
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Current110mA
Input Voltage Min2.8V
Input Voltage Max5V
TopologyBoost (Step Up)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- High performance regulated charge pump converter in 6 pin TSOT-23 package
- Internal soft-start
- 2X charge pump
- Fixed 1.35MHz switching frequency
- Overcurrent protection and short circuit protection
- In-rush current limit
- No external inductor is required for simplicity and compactness
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Case / Package
TSOT-23
No. of Pins
6Pins
Output Current Max
110mA
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Input Voltage Min
2.8V
Topology
Boost (Step Up)
Operating Temperature Min
-40°C
Product Range
-
Output Type
Fixed
Output Current Max
110mA
DC / DC Converter IC Case
TSOT-23
Adjustable Output Voltage Min
-
Output Current
110mA
Input Voltage Max
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate