Need more?
Quantity | Price |
---|---|
1+ | $4.950 |
10+ | $3.710 |
25+ | $3.620 |
50+ | $3.530 |
100+ | $3.440 |
250+ | $3.310 |
500+ | $3.280 |
Product Information
Product Overview
MPM3506AGQV-P is a synchronous, rectified, step-down converter with built-in power MOSFETs, inductor, and two capacitors. It offers a compact solution with only 4 external components to achieve a 0.6A continuous output current with excellent load and line regulation over a wide input supply range. The MPM3506A operates in a 1.15MHz switching frequency, which provides fast load transient response. Full protection features include over-current protection (OCP) and thermal shutdown (TSD). The MPM3506A eliminates design and manufacturing risks while dramatically improving time-to-market. Typical applications include industrial controls, automotive, medical and imaging equipment, telecom applications, LDO replacement, space and resource-limited applications, distributed power systems.
- completely switch-mode power supply
- 4.5V to 36V wide operating input range
- Power-save mode for light load, power good indicator
- OCP with valley current detection and hiccup, thermal shutdown
- Total solution size 0.26inch x 0.24inch
- Supply current (shutdown) is 8μA max at VEN = 0V, VIN = 24V, TJ = -40°C to +125°C
- Supply current (quiescent) is 0.8mA max at VFB = 1V, VIN = 24V, TJ = -40°C to +125°C
- Maximum duty cycle is 92% typ at VFB = 700mV, TJ = +25°C
- QFN-19 package
- Operating junction temperature range from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
1Outputs
4.5V
600mA
QFN
Surface Mount
810mV
1.15MHz
-40°C
-
MSL 3 - 168 hours
QFN
1.15MHz
Adjustable
Synchronous Buck (Step Down)
36V
600mA
19Pins
-
33.12V
-
125°C
-
No SVHC (19-Jan-2021)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate