Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ2016DD-LF-P
Newark Part No.26AK2389
Technical Datasheet
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.580 |
10+ | $2.470 |
25+ | $2.300 |
50+ | $2.180 |
100+ | $2.040 |
250+ | $1.940 |
500+ | $1.740 |
1000+ | $1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ2016DD-LF-P
Newark Part No.26AK2389
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max40V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.2V
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min1.2V
Adjustable Output Voltage Max24V
Output Voltage Max24V
Output Current30mA
Dropout Voltage Vdo700mV
PolarityPositive Output
LDO Regulator Case StyleQFN
Output Current Max30mA
Max Output Current30mA
Output Current Max30mA
Dropout Voltage Typ @ Current700mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current700mV
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
1.2V
Output Voltage Max
24V
Dropout Voltage Vdo
700mV
LDO Regulator Case Style
QFN
Max Output Current
30mA
Dropout Voltage Typ @ Current
700mV
Dropout Voltage - Typ @ Current
700mV
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Input Voltage Min
4V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Output Voltage Nom
-V
Adjustable Output Voltage Max
24V
Output Current
30mA
Polarity
Positive Output
Output Current Max
30mA
Output Current Max
30mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate