Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ7230GLE-AEC1-P
Newark Part No.42AK5073
Technical Datasheet
230 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
| 10+ | $5.190 |
| 25+ | $4.880 |
| 50+ | $4.710 |
| 100+ | $4.530 |
| 250+ | $4.370 |
| 500+ | $4.270 |
| 1000+ | $4.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ7230GLE-AEC1-P
Newark Part No.42AK5073
Technical Datasheet
LED Driver Type-
Input Voltage Min6V
Input Voltage Max42V
Output Voltage Max-
Output Current Max3A
Output Current Max3A
Switching Frequency Typ410kHz
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins19Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification StandardAEC-Q100
Device TopologySynchronous Buck-Boost, Synchronous Buck
Driver Case StyleQFN
No. of Outputs1Outputs
Switching Frequency410kHz
Technical Specifications
Topology
Synchronous Buck-Boost, Synchronous Buck
Input Voltage Min
6V
Output Voltage Max
-
Output Current Max
3A
IC Mounting
Surface Mount
No. of Pins
19Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (19-Jan-2021)
Device Topology
Synchronous Buck-Boost, Synchronous Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
42V
Output Current Max
3A
Switching Frequency Typ
410kHz
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
QFN
Switching Frequency
410kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate