Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ8112GJ-AEC1-P
Newark Part No.25AK3522
Technical Datasheet
79 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 10+ | $2.610 |
| 25+ | $2.430 |
| 50+ | $2.340 |
| 100+ | $2.240 |
| 250+ | $2.160 |
| 500+ | $2.080 |
| 1000+ | $2.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ8112GJ-AEC1-P
Newark Part No.25AK3522
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product700kHz
IC Case / PackageTSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max60V
CMRR90dB
Gain50 V/V
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (19-Jan-2021)
Input Offset Voltage1mV
No. of Amplifiers1 Amplifier
Input Bias Current1µA
Amplifier Case StyleTSOT-23
Bandwidth700kHz
Automotive Qualification StandardAEC-Q100
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
90dB
IC Mounting
Surface Mount
Qualification
AEC-Q100
SVHC
No SVHC (19-Jan-2021)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
TSOT-23
Automotive Qualification Standard
AEC-Q100
Gain Bandwidth Product
700kHz
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
60V
Gain
50 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
1mV
Input Bias Current
1µA
Bandwidth
700kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate