New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Current Sense Amplifiers
                      Print Page

                      MPQ8113AGJ-AEC1-P

                      Current Sense Amplifier, High Side, 700 kHz, TSOT-23, 6 Pins, -40 °C, 125 °C

                      MONOLITHIC POWER SYSTEMS (MPS) MPQ8113AGJ-AEC1-P
                      MONOLITHIC POWER SYSTEMS (MPS) MPQ8113AGJ-AEC1-P
                      MONOLITHIC POWER SYSTEMS (MPS) MPQ8113AGJ-AEC1-P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoMPQ8113AGJ-AEC1-P
                      Newark Part No.25AK3523
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      360 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.120
                      10+$1.120
                      25+$1.120
                      50+$1.120
                      100+$1.120
                      250+$1.120
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                      Manufacturer Part NoMPQ8113AGJ-AEC1-P
                      Newark Part No.25AK3523
                      Technical Datasheet

                      Data Sheet

                      Current Sense Amplifier TypeHigh Side
                      Gain Bandwidth Product700kHz
                      IC Case / PackageTSOT-23
                      No. of Pins6Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Supply Voltage Min2.7V
                      Supply Voltage Max60V
                      CMRR90dB
                      GainAdjustable
                      IC MountingSurface Mount
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (19-Jan-2021)
                      Input Offset Voltage1mV
                      No. of Amplifiers1 Amplifier
                      Input Bias Current1µA
                      Amplifier Case StyleTSOT-23
                      Bandwidth700kHz
                      Automotive Qualification StandardAEC-Q100

                      Product Overview

                      MPQ8113A is low cost, unipolar, high side current sense amplifier. Device operates from a 2.7V to 60V supply and typically consume a 300µA current. It is ideal for today’s automotive systems, industrial supplies and systems where battery/DC current monitoring is critical. High side current monitoring is especially useful in battery powered systems, since it does not interfere with the ground path of battery charger. Common mode input ranges between 0V and 60V with a 700kHz high bandwidth. That makes this device suitable for use in inside control and short-circuit protection loops. MPQ8113A converts differential input voltage to a current output. This current is converted back to a voltage with an external load resistor. It is available in TSOT23-6L package. Applications include advanced driver assistance systems, sensor fusion systems, electric power steering systems, electronic stability control (ESC) systems, brake systems, battery-operated systems and energy management systems.

                      • Low cost, compact current sense solution
                      • 0.2µA typical shutdown current
                      • 300µV input offset voltage
                      • ±1% current sense gain accuracy
                      • High current sensing capabilities
                      • AEC-Q100 Grade 1 qualified
                      • Adjustable gain based on the external common input resistors and load resistor
                      • 0V to 60V common mode input voltage range
                      • Adjustable maximum output voltage

                      Technical Specifications

                      Current Sense Amplifier Type

                      High Side

                      IC Case / Package

                      TSOT-23

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Min

                      2.7V

                      CMRR

                      90dB

                      IC Mounting

                      Surface Mount

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (19-Jan-2021)

                      No. of Amplifiers

                      1 Amplifier

                      Amplifier Case Style

                      TSOT-23

                      Automotive Qualification Standard

                      AEC-Q100

                      Gain Bandwidth Product

                      700kHz

                      No. of Pins

                      6Pins

                      Operating Temperature Max

                      125°C

                      Supply Voltage Max

                      60V

                      Gain

                      Adjustable

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Input Offset Voltage

                      1mV

                      Input Bias Current

                      1µA

                      Bandwidth

                      700kHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.