Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ8113GJ-AEC1-P
Newark Part No.25AK3524
Technical Datasheet
489 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.810 |
10+ | $3.350 |
25+ | $2.970 |
50+ | $2.760 |
100+ | $2.550 |
250+ | $2.340 |
500+ | $2.330 |
1000+ | $2.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ8113GJ-AEC1-P
Newark Part No.25AK3524
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product700kHz
IC Case / PackageTSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max60V
CMRR90dB
Gain50 V/V
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (19-Jan-2021)
Input Offset Voltage1mV
No. of Amplifiers1 Amplifier
Input Bias Current1µA
Amplifier Case StyleTSOT-23
Bandwidth700kHz
Automotive Qualification StandardAEC-Q100
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
90dB
IC Mounting
Surface Mount
Qualification
AEC-Q100
SVHC
No SVHC (19-Jan-2021)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
TSOT-23
Automotive Qualification Standard
AEC-Q100
Gain Bandwidth Product
700kHz
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
60V
Gain
50 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
1mV
Input Bias Current
1µA
Bandwidth
700kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate