Quantity | Price |
---|---|
1+ | $3,180.000 |
Product Information
Product Overview
The EZ-TorQ III 50i torque tester makes torque control easier and more available across every aspect of the line from the calibration lab to the assembly station. Highly portable and user friendly, this battery powered torque validation hub can be easily carried around the assembly line to spot check tools as part of a QA program or used at assembly stations for quick and easy torque tool validation and calibration. The new smart phone like touch-screen interface breaks down barriers and ensures quick and easy torque tool validation and calibration. EZ-TorQ digital torque tester features a built-in transducer. The easy-to-use torque analyser is ideal for all small hand tools & non-impacting power tools.
- ISO 17025 certified torque analyser for calibrating and testing screwdrivers, wrenches, power tools
- Quick and easy-to-use torque analyser to verify a tool’s performance on the assembly line
- Ensure proper torque is being applied and tools maintain conformity with quality standards
- Instant verification that a tool is still in or out of calibration
- Portable & rechargeable
- Vivid full colour, smartphone-like touchscreen interface
- Virtually unlimited data point storage with swappable SD card memory
- Sophisticated on board software with SPC analysis
- Ability to analyse and create statistical data
- Ability to capture and store data
- Multi language operation (English, Spanish, French, German, Chinese or Portuguese)
- Mountz EZ-TorQ III Data Streamer
- Creates a historical record of your torque readings
- Documentation solution
Contents
Torque tester, Case, Universal charger, 1/4” female/hex square drive adapter, Two screw run down adapters.
Technical Specifications
56.5cN-m to 565cN-m
0.5%
No SVHC (07-Nov-2024)
5in-lb to 50in-lb
EZ-TorQ III Series
Legislation and Environmental
Product Compliance Certificate