Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $212.610 |
Price for:Each
Minimum: 1
Multiple: 1
$212.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No076552
Newark Part No.83AH3109
Product RangeFG-20i
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb2in-lb to 20in-lb
Torque Range N-m22cN-m to 226cN-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length5.2"
Overall Length5.2"
Product RangeFG-20i
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
22cN-m to 226cN-m
Drive Size - Imperial
0.25"
Overall Length
5.2"
SVHC
No SVHC (07-Nov-2024)
Torque Range ft-lb
2in-lb to 20in-lb
Drive Size - Metric
6.35mm
Overall Length
5.2"
Product Range
FG-20i
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate