Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOUNTZ
Manufacturer Part No076589
Newark Part No.13AJ3041
Product RangeFG-OWC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $603.570 |
Price for:Each
Minimum: 1
Multiple: 1
$603.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No076589
Newark Part No.13AJ3041
Product RangeFG-OWC Series
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb25in-lb to 125in-lb
Torque Range N-m2.8N-m to 14.1N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length6.3"
Product RangeFG-OWC Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- FG-125i OWC(one way clutch) preset precision hand screwdriver
- Designed for fastening applications where errors are not acceptable
- Advanced cam-over technology
- Ergonomic handles with blue label
- Secure bit locking mechanism with one-touch release
- Designed to meet accuracy and repeatability requirements of ISO 6789 standard
- 1/4″ F/hex drive, 6.3″ length
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
2.8N-m to 14.1N-m
Drive Size - Imperial
0.25"
Product Range
FG-OWC Series
Torque Range ft-lb
25in-lb to 125in-lb
Drive Size - Metric
6.35mm
Overall Length
6.3"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate