Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000454-6
Newark Part No.43AC2152
Product RangeBU-21 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $67.930 |
100+ | $63.180 |
500+ | $59.100 |
1000+ | $54.350 |
2500+ | $49.600 |
Price for:Each
Minimum: 17
Multiple: 1
$1,154.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000454-6
Newark Part No.43AC2152
Product RangeBU-21 Series
Technical Datasheet
Connector to ConnectorAlligator Clip to Alligator Clip
Connector Type AAlligator Clip
Connector Type BAlligator Clip
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColorTransparent
Product RangeBU-21 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
Alligator Clip to Alligator Clip
Connector Type B
Alligator Clip
Cable Length - Metric
1.83m
Product Range
BU-21 Series
Connector Type A
Alligator Clip
Cable Length - Imperial
6ft
Jacket Color
Transparent
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate