Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.430 |
| 25+ | $42.350 |
| 50+ | $41.110 |
| 100+ | $39.860 |
Price for:Each
Minimum: 1
Multiple: 1
$44.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-102BK-0
Newark Part No.20J3346
Technical Datasheet
Connector TypeAlligator Clip
Current Rating300A
Jaw Opening Max1.375"
Insulator ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Heavy-duty insulated Kelvin clip with jaws electrically isolated
- Dimension is 6.5" (L) x 1.2" (W) x 4.4" (H)
- Connects to wire up to 0AWG with a solder lug connection
- 300A rating
- Glass-filled nylon handle with solid copper jaws
- Ideal for 4-wire resistance testing
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
1.375"
Product Range
-
Current Rating
300A
Insulator Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate