Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1111-A-36-2
Newark Part No.16F3550
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $13.060 |
Price for:Each
Minimum: 114
Multiple: 1
$1,488.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1111-A-36-2
Newark Part No.16F3550
Technical Datasheet
Test Connector Type APlunger Clips
Test Connector Type BPlunger Clips
Lead Length - Imperial36"
Lead Length - Metric900mm
Insulator ColourRed
Current Rating5A
Voltage Rating300VAC
Product Range-
Product Overview
The BU-1111-A-36-2 from Mueller Electric is a red colour test lead with standard plungers clips on each end. It is constructed with 20AWG PVC jacketed test lead wire and has colour matching plunger clips. Contacts are made from beryllium copper and plunger clips are made from nylon.
- Overall length is 36inch (0.9m)
- 300V, Cat II, 5A rating
Technical Specifications
Test Connector Type A
Plunger Clips
Lead Length - Imperial
36"
Insulator Colour
Red
Voltage Rating
300VAC
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
Plunger Clips
Lead Length - Metric
900mm
Current Rating
5A
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate