Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $26.430 |
100+ | $24.580 |
500+ | $23.000 |
1000+ | $21.150 |
2500+ | $19.300 |
Price for:Each
Minimum: 47
Multiple: 1
$1,242.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-11CPS
Newark Part No.16F6677
Technical Datasheet
Connector TypeTest Clip
Current Rating200A
Jaw Opening Max1.625"
Insulator Colour-
Product Range-
Product Overview
The BU-11CPS is a heavy-duty Grounding Clip made of solid copper with steel spring. It can be used with up to 0AWG wire or welding cable. It is designed for use with BU-13-* PVC insulators.
- 6" Length
Applications
Test & Measurement
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
1.625"
Product Range
-
Current Rating
200A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate