Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-124
Newark Part No.56AC1978
Product RangeBU-124 Series
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $13.170 |
100+ | $13.170 |
500+ | $12.240 |
1000+ | $11.420 |
2500+ | $11.000 |
Price for:Each
Minimum: 1
Multiple: 1
$13.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-124
Newark Part No.56AC1978
Product RangeBU-124 Series
Technical Datasheet
Accessory TypeHeavy Duty Grounding C-Clamp
For Use WithTest Equipment
Product RangeBU-124 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Clamps onto material up to 2.5” (63.5mm) thick
- Includes 4 AWG x ¼” Crimp/Solder Lug.
- Lug accepts a 4 gauge wire
- Overall Dimensions 3.5” (88.9mm) x 3.4” (86.36mm) x 25.4” (mm)
- Rating: 150 Amps
- Made from zinc plated cold rolled steel
- RoHS2 Compliant
Technical Specifications
Accessory Type
Heavy Duty Grounding C-Clamp
Product Range
BU-124 Series
For Use With
Test Equipment
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate