Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-191640008
Newark Part No.62AK6999
Technical Datasheet
990 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.246 |
100+ | $0.246 |
500+ | $0.246 |
1000+ | $0.246 |
2500+ | $0.246 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-191640008
Newark Part No.62AK6999
Technical Datasheet
Product Range-
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA-
Stud Size - Metric-
Stud Size - Imperial#10
Insulator MaterialHeat Shrink Nyax
Insulator ColourRed
Terminal MaterialCopper Alloy
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Conductor Area CSA
-
Stud Size - Imperial
#10
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
-
Insulator Material
Heat Shrink Nyax
Terminal Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate