Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2030-A-36-2
Newark Part No.34AH0322
Product RangeBU-2030 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.120 |
| 5+ | $11.500 |
| 10+ | $10.850 |
| 20+ | $10.360 |
Price for:Each
Minimum: 1
Multiple: 1
$12.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2030-A-36-2
Newark Part No.34AH0322
Product RangeBU-2030 Series
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourRed
Current Rating5A
Voltage Rating300VAC
Product RangeBU-2030 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
36"
Insulator Colour
Red
Voltage Rating
300VAC
SVHC
No SVHC (19-Jan-2021)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
914mm
Current Rating
5A
Product Range
BU-2030 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate