Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2031-A-36-0
Newark Part No.34AH0323
Product RangeBU-2031 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $11.080 |
5+ | $10.450 |
10+ | $9.780 |
20+ | $9.300 |
Price for:Each
Minimum: 1
Multiple: 1
$11.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2031-A-36-0
Newark Part No.34AH0323
Product RangeBU-2031 Series
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating10A
Voltage Rating300VAC
Product RangeBU-2031 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
300VAC
SVHC
No SVHC (19-Jan-2021)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
914mm
Current Rating
10A
Product Range
BU-2031 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate