Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-24APN
Newark Part No.16F6682
Product RangeBU-24 Series
Your Part Number
655 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 100+ | $2.280 |
| 500+ | $2.140 |
| 1000+ | $1.970 |
| 2500+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-24APN
Newark Part No.16F6682
Product RangeBU-24 Series
Technical Datasheet
Connector TypeGrounding Clip
Current Rating25A
Jaw Opening Max19mm
Insulator Colour-
Product RangeBU-24 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-24APN is a heavy duty grounding cable test clip. It is made of steel with zinc plated finish and a steel spring. This test clip can be attached by crimp or screw connection. It can be used with the BU-26 series insulator.
- 25A rating
- 2.84” (72.23mm) length
- Jaw opens 0.75” (19 mm) maximum
Technical Specifications
Connector Type
Grounding Clip
Jaw Opening Max
19mm
Product Range
BU-24 Series
Current Rating
25A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
