Print Page
Image is for illustrative purposes only. Please refer to product description.
192 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 100+ | $2.280 |
| 500+ | $2.140 |
| 1000+ | $1.970 |
| 2500+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-24APS
Newark Part No.16F6683
Technical Datasheet
Connector TypeTest Clip
Current Rating25A
Jaw Opening Max19mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-24APS is a heavy duty Grounding Cable Test Clip made of steel with zinc plated finish and positive mark. This test clip can be attached by crimp or screw connection. It can be used with the BU-26 series insulator.
Applications
Test & Measurement
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
19mm
Product Range
-
Current Rating
25A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate