Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-30211A-5
Newark Part No.48Y8375
Technical Datasheet
354 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.610 |
100+ | $2.610 |
500+ | $2.430 |
1000+ | $2.260 |
2500+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-30211A-5
Newark Part No.48Y8375
Technical Datasheet
Accessory TypeSpade Terminal to 4mm Banana Jack Adapter
For Use WithShort Banana Plugs/Retractable Banana Plugs
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Accessory Type
Spade Terminal to 4mm Banana Jack Adapter
Product Range
-
For Use With
Short Banana Plugs/Retractable Banana Plugs
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate