Print Page
Image is for illustrative purposes only. Please refer to product description.

4,081 In Stock
Need more?
2171 Delivery in 1-3 Business Days(US stock)
1910 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 100+ | $0.478 |
| 500+ | $0.448 |
| 1000+ | $0.412 |
| 2500+ | $0.375 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-30BL
Newark Part No.46F3810
Technical Datasheet
Connector TypeMini Alligator Clip
Current Rating5A
Jaw Opening Max4.8mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-30BL is a miniature Alligator Clip made of steel with nickel plated finish and a barrel. This alligator clip can be attached by solder or crimp connection. It can be used with the BU-31 series insulator.
- Attached by solder or crimp connection
- Can be used with the BU-31 series insulator
- Length: 32mm
Applications
Test & Measurement
Technical Specifications
Connector Type
Mini Alligator Clip
Jaw Opening Max
4.8mm
Product Range
-
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
