Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-3131-A-36-0
Newark Part No.16F3575
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.060 |
Price for:Each
Minimum: 119
Multiple: 1
$1,316.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-3131-A-36-0
Newark Part No.16F3575
Technical Datasheet
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating5A
Voltage Rating-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- BU-3131-A black coloured test lead with insulated miniature alligator clips on each end
- Constructed with 20AWG PVC jacketed wire
- Nickel-plated steel alligator clips, flexible PVC insulators
- Current rating is 10A
- Voltage is hands-free testing to 300V
- Length is 36”
Technical Specifications
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
-
SVHC
No SVHC (19-Jan-2021)
Lead Length - Metric
914mm
Current Rating
5A
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate