Print Page
Image is for illustrative purposes only. Please refer to product description.
153 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.220 |
| 100+ | $7.650 |
| 500+ | $7.150 |
| 1000+ | $6.580 |
| 2500+ | $6.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-41A-0
Newark Part No.28F466
Technical Datasheet
Connector TypeAlligator Clip
Current Rating200A
Jaw Opening Max1.563"
Insulator ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-41A-0 is a Large Battery Clip with insulators. The clip with copper-plated steel, flexible PVC insulator, 1.5-inch maximum jaw opening. Connection can be made by crimp or solder with up to 1 AWG Wire.
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
1.563"
Product Range
-
Current Rating
200A
Insulator Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate