Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.260 |
| 5+ | $22.250 |
| 10+ | $21.330 |
| 20+ | $20.500 |
Price for:Each
Minimum: 1
Multiple: 1
$23.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-41CPN
Newark Part No.28AK6663
Technical Datasheet
Current Rating400A
Jaw Opening Max38mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Current Rating
400A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Jaw Opening Max
38mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate