Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-46M-0
Newark Part No.41Y1310
Product RangeBU-46M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.530 |
Price for:Each
Minimum: 236
Multiple: 1
$1,069.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-46M-0
Newark Part No.41Y1310
Product RangeBU-46M Series
Technical Datasheet
Connector TypeMini Battery Clip
Current Rating75A
Jaw Opening Max28mm
Insulator ColourBlack
Product RangeBU-46M Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Corrosion resistant mini battery clip designed to thrive in coastal/marine environments
- Solid copper and stainless steel construction provide excellent corrosion resistance
Technical Specifications
Connector Type
Mini Battery Clip
Jaw Opening Max
28mm
Product Range
BU-46M Series
Current Rating
75A
Insulator Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate