Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5070-B-48-0
Newark Part No.37B8805
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.510 |
| 100+ | $40.460 |
| 500+ | $37.860 |
| 1000+ | $34.810 |
| 2500+ | $31.760 |
Price for:Each
Minimum: 32
Multiple: 1
$1,392.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5070-B-48-0
Newark Part No.37B8805
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Stackable Dual Banana Plug
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator Colour-
Current Rating-
Voltage Rating500Vrms
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- BU-5070-B-0 test lead with a dual stackable, 4mm banana plug to a male BNC connector
- Banana plug mates with any std 4mm, banana jacks with industry standard 0.75”center-center spacing
- Constructed with RG58/U coaxial cable
- Centre conductor is 20AWG (19x33) tinned copper and the shield is tinned copper braid (95% coverage)
- Polypropylene overmould, nickel-plated brass BNC
- Current rating is 50Ohms
- Voltage rating is hands-free testing to 500VRMS
- Length is 48”
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
47"
Insulator Colour
-
Voltage Rating
500Vrms
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Dual Banana Plug
Lead Length - Metric
1.2m
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
