Print Page
Image is for illustrative purposes only. Please refer to product description.

41 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 100+ | $1.150 |
| 500+ | $1.080 |
| 1000+ | $0.981 |
| 2500+ | $0.895 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-85
Newark Part No.28F507
Technical Datasheet
Connector TypeAlligator Clip
Current Rating5A
Jaw Opening Max53.97mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-85 is a Crocodile Clip made of steel with zinc plated finish. This alligator clip can be attached by crimp or screw connection. It features crocodile nesting teeth that provides solid contact along entire length of jaw. It can be used with the BU-87 series insulator.
Applications
Test & Measurement
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
53.97mm
Product Range
-
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
