Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1081-24-0
Newark Part No.23X4943
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
100+ | $10.320 |
500+ | $9.640 |
1000+ | $8.870 |
2500+ | $8.100 |
Price for:Each
Minimum: 111
Multiple: 1
$1,145.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1081-24-0
Newark Part No.23X4943
Technical Datasheet
Test Connector Type AMiniature Stacking Banana Plug
Test Connector Type BMiniature Stacking Banana Plug
Voltage Rating3kV
Current Rating5A
Insulator ColourBlack
Lead Length - Metric610mm
Lead Length - Imperial24"
Product Range-
Product Overview
The BU-P1081-24-0 from Mueller Electric is a stackable mini-banana test lead.
- Wire is 20AWG with a PVC jacket
- Ratings: hands free testing to 3000VRMS, 5A
- Overmoulded, stackable mini (3mm) banana plugs on each end
- Gold plated beryllium copper banana plugs
- Standard length is 24"
- Available in black colour
Technical Specifications
Test Connector Type A
Miniature Stacking Banana Plug
Voltage Rating
3kV
Insulator Colour
Black
Lead Length - Imperial
24"
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
Miniature Stacking Banana Plug
Current Rating
5A
Lead Length - Metric
610mm
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate