Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1166-12-2
Newark Part No.55Y1638
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
100+ | $8.040 |
500+ | $7.520 |
1000+ | $6.920 |
2500+ | $6.310 |
Price for:Each
Minimum: 143
Multiple: 1
$1,149.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1166-12-2
Newark Part No.55Y1638
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial-
Lead Length - Metric-
Insulator Colour-
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-P1166-12-2 from Mueller Electric is a stackable 4mm banana plug to insulated alligator clip test lead. It is constructed with 18AWG PVC jacketed, test lead wire and has colour matching polypropylene banana over‐mould and PVC alligator insulator. The alligator clip used in this assembly is Mueller’s world famous BU‐60. It has a maximum jaw opening of 0.31" (7.8mm).
- Ratings: hands free testing to 1000V, 10A
- Standard length is 12" (30cm)
- Available in red colour
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
-
Insulator Colour
-
Voltage Rating
-
SVHC
No SVHC (19-Jan-2021)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
-
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate