Print Page
Image is for illustrative purposes only. Please refer to product description.

76 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.270 |
| 100+ | $13.280 |
| 500+ | $12.420 |
| 1000+ | $11.420 |
| 2500+ | $10.420 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$14.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P2240-2
Newark Part No.66W1166
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max-
Insulator ColourRed
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-P2240-2 is an Alligator Clip and Insulator with flexible PVC insulator. It is made of steel with nickel plated finish.
- 0.3" (8mm) Jaw open
- 2" Length
Applications
Test & Measurement
Contents
10-peice Alligator clips and insulators.
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
-
Product Range
-
Current Rating
10A
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
