Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P2249-C-60
Newark Part No.34AH0293
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.170 |
| 5+ | $35.040 |
| 10+ | $32.350 |
| 20+ | $26.110 |
Price for:Each
Minimum: 1
Multiple: 1
$38.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P2249-C-60
Newark Part No.34AH0293
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
1.5m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
5ft
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
