Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULLER
Manufacturer Part NoBW40.18 110VAC
Newark Part No.10WX3848
Product RangeBW 40 Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.040 |
| 5+ | $42.130 |
| 10+ | $41.020 |
| 25+ | $40.270 |
| 50+ | $38.520 |
| 100+ | $35.010 |
| 250+ | $31.750 |
Price for:Each
Minimum: 1
Multiple: 1
$46.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Supply Voltage Min
93.5V
Time Min
0s
Panel Cutout Height
-
Product Range
BW 40 Series
Supply Voltage Max
126.5V
Time Max
99999h
Panel Cutout Width
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate