Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULLER
Manufacturer Part NoBW40.18 230AC
Newark Part No.10WX3850
Product RangeBW 40 Series
Technical Datasheet
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.290 |
| 5+ | $37.790 |
| 10+ | $36.790 |
| 25+ | $36.130 |
| 50+ | $34.550 |
| 100+ | $31.390 |
| 250+ | $28.480 |
Price for:Each
Minimum: 1
Multiple: 1
$41.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Non-resettable 7-digit motor driven elapsed hour counters
- Housed in Noryl and Makrolon panel mounting case
- Resolution is 0.01hrs
- Decimal digits in red, others in white
- Supplied with panel mounting bracket
- Connection by screw or 6.35 (0.25") fast-on-terminals
- Ring seal for IP 54 – also seals front panel cutout
Technical Specifications
Supply Voltage Min
195.5VAC
Time Min
0h
Panel Cutout Height
46mm
Product Range
BW 40 Series
Supply Voltage Max
264.5VAC
Time Max
99999h
Panel Cutout Width
46mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate