Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $167.620 |
| 25+ | $144.190 |
| 50+ | $133.940 |
| 100+ | $119.310 |
| 250+ | $111.990 |
Price for:Each
Minimum: 1
Multiple: 1
$167.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULLER
Manufacturer Part NoSC08.13
Newark Part No.11N8282
Technical Datasheet
Product Range-
Timer Functions-
Time Min24h
Time Max7Days
No. of Timing Ranges-
No. of Digits-
Timer Output1 Changeover Relay
Supply Voltage Max230V
Current Rating Nom16A
Connection / TerminationScrew Terminals
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
-
Time Min
24h
No. of Timing Ranges
-
Timer Output
1 Changeover Relay
Current Rating Nom
16A
SVHC
No SVHC (07-Nov-2024)
Timer Functions
-
Time Max
7Days
No. of Digits
-
Supply Voltage Max
230V
Connection / Termination
Screw Terminals
Technical Docs (1)
Alternatives for SC08.13
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate